FLIR C5 Thermal Imaging Camera with WiFi, -20 → +400 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 201-6980
- Distrelec Article No.:
- 301-79-252
- Mfr. Part No.:
- FLIR C5 with Wi-Fi
- Brand:
- FLIR
Subtotal (1 unit)*
£539.00
(exc. VAT)
£646.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £539.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 201-6982
Each
£642.50
(exc. VAT)
£771.00
(inc. VAT)
- RS Stock No.:
- 201-6980
- Distrelec Article No.:
- 301-79-252
- Mfr. Part No.:
- FLIR C5 with Wi-Fi
- Brand:
- FLIR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FLIR | |
Temperature Measurement Range | -20 → +400 °C | |
Detector Resolution | 160 x 120pixel | |
Model Number | C5 | |
Thermal Sensitivity | <70mK | |
Best Temperature Measurement Accuracy | ±3 °C | |
Focus Type | Focus-Free | |
Refresh Rate | 8.7Hz | |
Minimum Focus Distance | 100mm | |
Display Size | 3.5in | |
Minimum Focus | 100 mm | |
Model Number p | C5 | |
Depth | 24mm | |
Weight | 0.19kg | |
Accuracy | ± 3 % | |
Dimensions L x W x D | 138 x 84 x 24mm | |
Visual Camera | Yes | |
Dimensions | 138 x 84 x 24mm | |
Image Storage | Internal Storage | |
Application | Electrical, HVAC, Industrial, Residential | |
Select all | ||
---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +400 °C | ||
Detector Resolution 160 x 120pixel | ||
Model Number C5 | ||
Thermal Sensitivity <70mK | ||
Best Temperature Measurement Accuracy ±3 °C | ||
Focus Type Focus-Free | ||
Refresh Rate 8.7Hz | ||
Minimum Focus Distance 100mm | ||
Display Size 3.5in | ||
Minimum Focus 100 mm | ||
Model Number p C5 | ||
Depth 24mm | ||
Weight 0.19kg | ||
Accuracy ± 3 % | ||
Dimensions L x W x D 138 x 84 x 24mm | ||
Visual Camera Yes | ||
Dimensions 138 x 84 x 24mm | ||
Image Storage Internal Storage | ||
Application Electrical, HVAC, Industrial, Residential | ||
Related links
- FLIR C5 Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution With RS Calibration
- FLIR E5-XT WiFi Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution With RS
- FLIR E5-XT WiFi Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera 160 x 120pixel Detector Resolution
- RS PRO RS-979G USB -20 → +400 °C, 160 x 120pixel Detector Resolution
- RS PRO RS-979G USB -20 → +400 °C, 160 x 120pixel Detector Resolution With RS
- FLIR Cx5 ATEX Thermal Imaging Camera 160 x 120pixel Detector Resolution
- FLIR E5 Pro Thermal Imaging Camera with WiFi 160 x 120pixel Detector Resolution